Filter Your Search
1 - 3 of 3 results
|
86093968114765V1LF
Amphenol FCi
|
$4.1340 | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1400VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .099-.111 | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
86093968114765V1LF
Amphenol Communications Solutions
|
$4.8685 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1400VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .099-.111 | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 96 | |||
|
86093968114765V1
Amphenol FCi
|
Check for Price | No | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 |