Filter Your Search
1 - 2 of 2 results
|
86094327313755ELF
Amphenol Communications Solutions
|
$0.3340 | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 | NO | 0.94 N | 1 GΩ | 0.15 N | YES | NO | NO | DIN; IEC | 94V-0 | -55 °C | 125 °C | HOLE .110 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 2.126 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | 32 | compliant | EAR99 | 8536.69.40.40 | ||
|
86094327313755ELF
Amphenol FCi
|
$1.0308 | Yes | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 | NO | 0.94 N | 1 GΩ | 0.15 N | YES | NO | NO | DIN; IEC | 94V-0 | -55 °C | 125 °C | HOLE .110 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 2.126 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |