Filter Your Search
1 - 5 of 5 results
|
86094647113755000ELF
Amphenol FCi
|
Check for Price | Active | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | YES | YES | e3 | NO | MATTE TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
8609.464.71.13.755.000.E1
Amphenol FCi
|
Check for Price | No | Obsolete | 64 | 2 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 200 Cycles | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, FIRST MAKE LAST BREAK, LATCHED, POLARIZED | 1000VAC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
86094647113755000E
Amphenol FCi
|
Check for Price | No | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | YES | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
86094647113755000ELF
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | YES | YES | e3 | NO | MATTE TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
86094647113755000E1
Amphenol FCi
|
Check for Price | No | Obsolete | 64 | 2 | 2.54 mm | 3 | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | HOUSING SIDE | YES | NO | e0 | NO | UL, CSA | 94V-0 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.437 inch | 0.709 inch | 3.7 inch | 0.102 inch | FCI | compliant |