Filter Your Search
1 - 2 of 2 results
|
86130145014355E1LF
Amphenol Communications Solutions
|
$0.7200 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.35 inch | 0.366 inch | 0.976 inch | 0.171 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
86130145014355E1LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.35 inch | 0.366 inch | 0.976 inch | 0.171 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |