Filter Your Search
1 - 2 of 2 results
|
86453-316LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.165 inch | 0.157 inch | 0.63 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
86453-316LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.165 inch | 0.157 inch | 0.63 inch | 0.118 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |