Filter Your Search
1 - 2 of 2 results
|
865625PLTXLF
Amphenol FCi
|
$0.9477 | Yes | Active | 25 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 2.073 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
865625PLTXLF
Amphenol Communications Solutions
|
$1.0089 | Yes | Active | 25 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 2.073 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |