Filter Your Search
1 - 5 of 5 results
|
87444-668
Amphenol FCi
|
Check for Price | No | No | Obsolete | 68 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||
|
87444-666
Amphenol FCi
|
Check for Price | No | No | Obsolete | 66 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||
|
87444-662
Amphenol FCi
|
Check for Price | No | No | Obsolete | 62 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||
|
87444-660
Amphenol FCi
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||
|
87444-664
Amphenol FCi
|
Check for Price | No | No | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant |