Filter Your Search
1 - 2 of 2 results
|
87566-004LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 80 | 2 | 2.54 mm | 4 | 15 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VDC V | NO | 60.048 N | 1 GΩ | 6.672 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.075 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | PRESS FIT | 0.276 inch | 0.453 inch | 2.717 inch | 0.181 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||
|
87566-004LF
Amphenol FCi
|
Check for Price | Yes | Active | 80 | 2 | 2.54 mm | 4 | 15 mΩ | 1 A | FEMALE | BOARD AND PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VDC V | NO | 60.048 N | 1 GΩ | 6.672 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.075 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | PRESS FIT | 0.276 inch | 0.453 inch | 2.717 inch | 0.181 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |