Filter Your Search
1 - 1 of 1 results
|
CB8782BV100
Cvilux Corporation
|
Check for Price | Yes | Active | 82 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.232 inch | 0.26 inch | 4.098 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |