Filter Your Search
1 - 1 of 1 results
|
87P121T1B-05-XLY-50
GSN Electronics
|
Check for Price | Contact Manufacturer | 5 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.126 inch | 0.165 inch | 0.315 inch | 0.091 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.40 |