Filter Your Search
1 - 10 of 6,727 results
|
FW-05-05-F-D-428-087-TR
Samtec Inc
|
$1.5645 | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.428 inch | 0.25 inch | SAMTEC INC | compliant | |||||||
|
FW-05-03-G-D-215-087-TR
Samtec Inc
|
$1.9194 | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.215 inch | 0.25 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
FW-05-05-G-D-575-087-TR
Samtec Inc
|
$2.0013 | Yes | Active | 10 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.575 inch | 0.25 inch | SAMTEC INC | compliant | |||||||
|
FW-08-05-L-D-370-087-TR
Samtec Inc
|
$2.6800 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.37 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FW-08-03-G-D-215-087-TR
Samtec Inc
|
$2.8600 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.215 inch | 0.4 inch | SAMTEC INC | compliant | |||||||
|
FW-10-05-F-D-428-087-TR
Samtec Inc
|
$2.8600 | Yes | Active | 20 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.428 inch | 0.5 inch | SAMTEC INC | compliant | |||||||
|
FW-09-03-L-D-163-087-TR
Samtec Inc
|
$2.8800 | Yes | Yes | Active | 18 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.163 inch | 0.45 inch | SAMTEC INC | compliant | ||||||
|
FW-08-05-G-D-405-087-TR
Samtec Inc
|
$2.9800 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.405 inch | 0.4 inch | SAMTEC INC | compliant | |||||||
|
FW-10-05-L-D-563-087-TR
Samtec Inc
|
$3.3200 | Yes | Active | 20 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.563 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FW-10-03-G-D-215-087-TR
Samtec Inc
|
$3.5400 | Yes | Active | 20 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.215 inch | 0.5 inch | SAMTEC INC | compliant |