Filter Your Search
1 - 10 of 3,508 results
|
0022288080
Molex
|
$0.3115 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
22-28-8082
Molex
|
$0.3615 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||
|
0022288081
Molex
|
$0.3716 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||
|
0022288082
Molex
|
$0.4015 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
22-28-8083
Molex
|
$0.4477 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.16 inch | 0.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
22-28-8081
Molex
|
$0.4485 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.16 inch | 0.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||
|
22-28-8080
Molex
|
$0.5055 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.16 inch | 0.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||
|
22-28-8085
Molex
|
$0.6639 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.16 inch | 0.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
22-28-8084
Molex
|
$0.6760 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||
|
78788-0814
Molex
|
$0.9070 | Yes | Active | MATTE TIN | MOLEX LLC | compliant | EAR99 | Molex |