Filter Your Search
1 - 10 of 618 results
|
15-38-8128
Molex
|
$1.0000 | Yes | Yes | Active | 12 | 1 | 10 mΩ | 2 A | FEMALE | 25 Cycles | CABLE | POLYESTER | NOT SPECIFIED | FFC/FPC CONNECTOR | SL | 1500VAC V | NO | 2.224 N | 1 GΩ | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 150u inch | CRIMP | 0.099 inch | 0.6 inch | 1.199 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||||||||||||
|
68488-128HLF
Amphenol Communications Solutions
|
$1.7720 | Yes | Active | 28 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 28 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8959828MZA
Mercury Systems Inc
|
Check for Price | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | MERCURY SYSTEMS INC | unknown | 3A001.A.2.C | DIP-32 | 8542.32.00.41 | 35 ns | R-XDIP-T32 | 40.64 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Qualified | MIL-STD-883 | 5.89 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | 10 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8959809MXX
Mercury Systems Inc
|
Check for Price | Obsolete | -55 °C | 125 °C | MERCURY SYSTEMS INC | compliant | 3A001.A.2.C | DIP, | 8542.32.00.41 | 55 ns | R-CDIP-T32 | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | DUAL | 10.16 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
88812-870
Amphenol FCi
|
Check for Price | No | No | Obsolete | 70 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
88812-872LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 72 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
69188-128LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8959806MYA
Mercury Systems Inc
|
Check for Price | Active | 1.27 mm | e0 | -55 °C | 125 °C | MERCURY SYSTEMS INC | compliant | 3A001.A.2.C | SOJ, | 8542.32.00.41 | 100 ns | R-XDSO-J32 | 21.01 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | PARALLEL | Qualified | MIL-STD-883 | 4.19 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | J BEND | DUAL | 10.795 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8959839MXA
Mercury Systems Inc
|
Check for Price | Obsolete | 2.54 mm | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | e0 | -55 °C | 125 °C | MERCURY SYSTEMS INC | unknown | 3A001.A.2.C | DIP, | 8542.32.00.41 | 20 ns | R-GDIP-T32 | 40.64 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Qualified | MIL-STD-883 | 4.3434 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | 15.24 mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8959822MTA
White Electronic Designs Corp
|
Check for Price | Transferred | 1.27 mm | e0 | -55 °C | 125 °C | WHITE ELECTRONIC DESIGNS CORP | unknown | FP-32 | 120 ns | R-XDFP-F32 | 20.825 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-STD-883 | 3.18 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | FLAT | DUAL | 10.415 mm | COMMON | 3-STATE | FL32,.5 | 10 mA | 4.5 V | 110 µA |