Filter Your Search
1 - 10 of 1,562 results
|
0022288180
Molex
|
$0.6533 | Yes | Yes | Active | 18 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
0022288181
Molex
|
$0.7796 | Yes | Yes | Active | 18 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
0022288183
Molex
|
$0.8126 | Yes | Yes | Active | 18 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
22-28-8183
Molex
|
$1.0000 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.16 inch | 1.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
78788-1814
Molex
|
$1.1625 | Yes | Active | TIN OVER NICKEL | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
22-28-8185
Molex
|
$1.2300 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.324 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.16 inch | 1.8 inch | 0.12 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
22-28-8184
Molex
|
$1.2300 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
1888188-1
TE Connectivity
|
$1.2337 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NO | NOT SPECIFIED | NO | ONE | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
78788-1813
Molex
|
$1.2550 | Yes | Active | TIN OVER NICKEL | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
78788-1822
Molex
|
$1.5950 | Yes | Active | MOLEX LLC | compliant | EAR99 |