Filter Your Search
1 - 10 of 1,082 results
|
SXP4AC134ZAA
Kyocera AVX Components
|
Check for Price | No | Active | 130 nF | 1 kV | 80 % | 8823 | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP4SA622JAA
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 nF | 1.5 kV | 5 % | 8823 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | ||||
|
SXP47C163MAA
Kyocera AVX Components
|
Check for Price | No | Active | 16 nF | 500 V | 20 % | 8823 | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP47C473JAA
Kyocera AVX Components
|
Check for Price | No | Active | 47 nF | 500 V | 5 % | 8823 | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP42C364JAA
Kyocera AVX Components
|
Check for Price | No | Active | 360 nF | 200 V | 5 % | 8823 | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP4SA622MAA
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 nF | 1.5 kV | 20 % | 8823 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | ||||
|
SXP41C435KAA
Kyocera AVX Components
|
Check for Price | No | Active | 4.3 µF | 100 V | 10 % | 8823 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP4HA751KAA
Kyocera AVX Components
|
Check for Price | No | Active | 750 pF | 3 kV | 10 % | 8823 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-STD-202 | 200 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 | ||||
|
SXP47C434KAA
Kyocera AVX Components
|
Check for Price | No | Active | 430 nF | 500 V | 10 % | 8823 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | not_compliant | EAR99 | |||
|
SXP4HC303JAA
Kyocera AVX Components
|
Check for Price | No | Active | 30 nF | 3 kV | 5 % | 8823 | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-STD-202 | 125 °C | -55 °C | 2 | Radial | 19.8 mm | 16.3 mm | 22.4 mm | 5.84 mm | AVX CORP | , 8823 | unknown | EAR99 |