Filter Your Search
1 - 10 of 12 results
|
88670-4071-BS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88670-4081-BS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88670-4011-BS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88886-704LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 4 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
88670-4081
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88886-704
Amphenol FCi
|
Check for Price | No | No | Obsolete | 4 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||||||||||||||||||||||||||||
|
91886-704LF
Amphenol FCi
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | FCI | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||||
|
88670-4011
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88670-4071
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
88670-4001-BS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 406.4 µm | 2 | 70 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 0.398 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |