Filter Your Search
1 - 2 of 2 results
|
89094-102LF
Amphenol Communications Solutions
|
$1.0000 | Yes | Active | 120 | 5 | 2 mm | 5 | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | .5004 N | 5 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.447 inch | 0.911 inch | 1.888 inch | 0.107 inch | AMPHENOL ICC | LEAD FREE | 120 | compliant | EAR99 | 8536.69.40.40 | ||
|
89094-102LF
Amphenol FCi
|
$9.7175 | Yes | Active | 120 | 5 | 2 mm | 5 | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | .5004 N | 5 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.447 inch | 0.911 inch | 1.888 inch | 0.107 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |