Filter Your Search
1 - 1 of 1 results
|
891-001-25PA2-0C1-12J
Glenair Inc
|
$319.2585 | Yes | Active | 25 | 1 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | GOLD | D NANOMINIATURE CONNECTOR | WIRE LENGTH: 12 INCH | 250VAC V | NO | 1.39 N | 5 GΩ | 32 AWG | 32 AWG | .1112 N | NO | NO | e4 | NO | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | WITH CABLE ASSEMBLY | NICKEL | CRIMP | 0.125 inch | 0.105 inch | 0.575 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |