Filter Your Search
1 - 1 of 1 results
|
893D685X9050E2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 50 V | 430 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |