Filter Your Search
1 - 1 of 1 results
|
8959809BXA
Micross Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 15.24 mm | MICROSS COMPONENTS | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |