Filter Your Search
1 - 6 of 6 results
|
899-1-R10K
TT electronics / BI Technologies
|
Check for Price | Yes | No | Obsolete | 10 kΩ | 2 % | 1.8 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 125 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.7 mm | 19.8 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, | compliant | EAR99 | 8533.21.00.60 | ||||||
|
899-1-R10KF
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 1 % | 1.8 W | 7825 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 899 | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 898/9(1) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.7 mm | 19.8 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-14 | compliant | |||||
|
899-1-R10KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1.8 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 899 | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.60 | ||||||||||||||
|
899-1-R10K
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 1.8 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 125 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.7 mm | 19.8 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-14 | compliant | |||||||||
|
899-1-R10KF
TT electronics / BI Technologies
|
Check for Price | Yes | No | Obsolete | 10 kΩ | 1 % | 1.8 W | 7825 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 899 | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 898/9(1) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.7 mm | 19.8 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, 7825 | compliant | EAR99 | 8533.21.00.60 | ||
|
899-1-R10KLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 % | 1.8 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 899 | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | MAGAZINE | FLAT | TT ELECTRONICS PLC | DIP | compliant |