Filter Your Search
1 - 2 of 2 results
|
89947-720LF
Amphenol Communications Solutions
|
$0.3863 | Yes | Active | 20 | 2 | 2 mm | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | 919VAC V | NO | 1.96 N | 1 GΩ | 28 AWG | 0.196 N | NO | NO | e4 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.189 inch | 0.402 inch | 0.969 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | |||
|
89947-720LF
Amphenol FCi
|
$1.5655 | Yes | Yes | Active | 20 | 2 | 2 mm | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | 919VAC V | NO | 1.96 N | 1 GΩ | 28 AWG | 0.196 N | NO | NO | e4 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.189 inch | 0.402 inch | 0.969 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |