Filter Your Search
1 - 4 of 4 results
|
89PHR5KLF
TT electronics / BI Technologies
|
$2.1644 | Yes | Yes | Active | 5 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 8.64 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | |||
|
89PHR5KLFTB
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 8.64 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
89PHR5KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 8.64 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | 3/4 INCH, RECTANGULAR, 3 PINS | compliant | TT Electronics | |||||
|
89PHR5KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 8.64 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | PCB Mount, | compliant |