Filter Your Search
1 - 7 of 7 results
|
89PR1KLF
TT electronics / BI Technologies
|
$0.8401 | Yes | Yes | Active | 1 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | ||||
|
89PR1KLFTB
TT electronics / BI Technologies
|
$1.0000 | Yes | Active | 1 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
89PR1K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 1 kΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e0 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin/Lead (Sn/Pb) | WIRE | 533 µm | 4.445 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | ||||
|
89PR1KTB
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | WIRE | 533 µm | 4.445 mm | 6.35 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | compliant | ||||||||||
|
89PR1KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.50 | TT Electronics | ||||||
|
89PR1K
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e0 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin/Lead (Sn/Pb) | WIRE | 533 µm | 4.445 mm | 6.35 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | 3/4 INCH, RECTANGULAR, 3 PINS | compliant | |||||||
|
89PR1KTB
TT electronics / BI Technologies
|
Check for Price | No | Active | 1 kΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | WIRE | 533 µm | 4.445 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 |