Filter Your Search
1 - 10 of 29 results
|
CRC4A8E111JT
Kyocera AVX Components
|
Check for Price | Obsolete | 110 Ω | 5 % | 62.5 mW | 1506 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | 125 °C | -55 °C | Chip | 16 | TR | 450 µm | 3.8 mm | 1.6 mm | AVX CORP | unknown | EAR99 | |||||||||||
|
RMKHT508E1111WBA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.11 kΩ | 0.05 % | 10 mW | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
RMKHT48E1112WBA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.1 kΩ | 0.05 % | 10 mW | 0808 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 8 | ONE SURFACE | 400 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
SC208E111K00/111K00DD
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 111 kΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 2 | NO | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 8 mm | 13 mm | 30 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
RA8E111G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 110 Ω | 2 % | 125 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3 mm | 2.54 mm | 5.08 mm | 20.4 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||
|
RB8E111F
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 110 Ω | 1 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3 mm | 2.54 mm | 7.5 mm | 20.4 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||
|
RB8E111G
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 110 Ω | 2 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3 mm | 2.54 mm | 7.5 mm | 20.4 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||
|
RMKHT408E1111DDA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.11 kΩ | 0.5 % | 10 mW | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
RMKHT508E1111BBA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.11 kΩ | 0.1 % | 10 mW | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
RMKHT408E1112WWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.1 kΩ | 0.05 % | 10 mW | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |