Filter Your Search
1 - 4 of 4 results
|
8N3QV01FG-0055CDI8
Integrated Device Technology Inc
|
$19.3180 | Transferred | LVPECL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||||||||||||||||
|
8N3QV01FG-0055CDI
Integrated Device Technology Inc
|
$21.5470 | Yes | Transferred | LVPECL | e3 | Matte Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||||||||||||||||||||
|
8N3QV01FG-0055CDI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 2.5 V | 425 ps | NO | 250 ppm | 1 % | 425 ps | 145 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/39 | YES | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | ||||||
|
8N3QV01FG-0055CDI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 2.5 V | 425 ps | NO | 250 ppm | 1 % | 425 ps | 145 mA | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/39 | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock |