Filter Your Search
1 - 1 of 1 results
|
8TD66
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 600 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |