Filter Your Search
1 - 10 of 15 results
|
8TQ080G
International Rectifier
|
Check for Price | No | No | Transferred | 8 A | 580 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
8TQ080GSTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-8TQ080GPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 8 A | 880 mV | 280 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 850 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | |||||||||||
|
8TQ080GSTRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
8TQ080GSTRR
International Rectifier
|
Check for Price | No | No | Transferred | 8 A | 580 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
8TQ080GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
8TQ080-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 270 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
8TQ080GSPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
8TQ080-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 270 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
8TQ080GSTRL
International Rectifier
|
Check for Price | No | No | Transferred | 8 A | 580 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 |