Filter Your Search
1 - 2 of 2 results
|
8TWS08STRR
International Rectifier
|
Check for Price | No | No | Obsolete | 50 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 100 µs | 1 V | 50 µA | 800 V | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | 8541.30.00.80 | ||
|
8TWS08STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 100 µs | 1 V | 50 µA | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | 8541.30.00.80 |