Filter Your Search
1 - 10 of 29 results
|
VS-8ETH03-N3
Vishay Intertechnologies
|
$0.6742 | Yes | Yes | Obsolete | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-8ETH03-M3
Vishay Intertechnologies
|
$0.8079 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||
|
VS-8ETH03STRR-M3
Vishay Intertechnologies
|
$0.9167 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 100 A | 1 | 300 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||
|
VS-8ETH03-1-M3
Vishay Intertechnologies
|
$0.9447 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 100 A | 1 | 300 V | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | -65 °C | 245 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||
|
VS-8ETH03S-M3
Vishay Intertechnologies
|
$0.9547 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 100 A | 1 | 300 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||
|
VS-8ETH03STRL-M3
Vishay Intertechnologies
|
$1.0267 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPER FAST RECOVERY | 100 A | 1 | 300 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||
|
VS-8ETH03STRLHM3
Vishay Intertechnologies
|
$1.0651 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 100 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
VS-8ETH03-1HM3
Vishay Intertechnologies
|
$1.0922 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 100 A | 1 | R-PSIP-T3 | e3 | AEC-Q101 | TO-262AA | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
VS-8ETH03SHM3
Vishay Intertechnologies
|
$1.1379 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 100 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
VS-8ETH03STRRHM3
Vishay Intertechnologies
|
$1.3572 | Yes | Active | 8 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 100 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 |