Filter Your Search
1 - 4 of 4 results
|
8N4Q001EG-1120CDI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 166.6667 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 3.465 V | 3.135 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | |||
|
8N4Q001EG-1120CDI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 166.6667 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 425 ps | NO | 425 ps | 3.465 V | 3.135 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | |||
|
8N4Q001EG-1120CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 166.6667 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 425 ps | NO | 425 ps | 3.465 V | 3.135 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4Q001EG-1120CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 166.6667 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 425 ps | NO | 425 ps | 3.465 V | 3.135 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |