Filter Your Search
1 - 6 of 6 results
|
8P2SMA
NEC Electronics Group
|
Check for Price | Obsolete | 10 mA | 200 V | 12.56 A | SCR | SINGLE | 200 V | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
8P2SM-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.4 V | 8 kA | 2 mA | 10 mA | 200 V | SCR | 100 µs | 1.5 V | 100 A | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
8P2SMA-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.4 V | 8 kA | 2 mA | 10 mA | 200 V | SCR | 100 µs | 1.5 V | 100 A | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | unknown | EAR99 | MP-45 | Renesas Electronics | |||||||||||||||||||
|
8P2SM
NEC Electronics Group
|
Check for Price | Obsolete | 10 mA | 200 V | 12.56 A | SCR | SINGLE | 200 V | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
8P2SMA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 kA | 2 mA | 10 mA | 200 V | 12.56 A | SCR | SINGLE | 100 µs | 1.5 V | 100 A | 200 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | ||||||||
|
8P2SM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 kA | 2 mA | 10 mA | 200 V | 12.56 A | SCR | SINGLE | 100 µs | 1.5 V | 100 A | 200 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 |