Filter Your Search
1 - 10 of 12 results
|
4290X102K
Amphenol Piher
|
Check for Price | Obsolete | 1 kΩ | 10 % | 500 mW | 3920 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 4290 | 300 V | 125 °C | -55 °C | Square | 500 µm | 6 mm | 10 mm | 10 mm | 5 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||
|
4290X104K
Amphenol Piher
|
Check for Price | Obsolete | 100 kΩ | 10 % | 500 mW | 3920 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 4290 | 300 V | 125 °C | -55 °C | Square | 500 µm | 6 mm | 10 mm | 10 mm | 5 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||
|
4290X105K
TE Connectivity
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Flame Retardant | 9000 deg | 500 µm | 6.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | ||||||||
|
4290X105K
Amphenol Piher
|
Check for Price | Obsolete | 1 MΩ | 10 % | 500 mW | 3920 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 4290 | 300 V | 125 °C | -55 °C | Square | 500 µm | 6 mm | 10 mm | 10 mm | 5 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||
|
4290X103K
Amphenol Piher
|
Check for Price | Obsolete | 10 kΩ | 10 % | 500 mW | 3920 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 4290 | 300 V | 125 °C | -55 °C | Square | 500 µm | 6 mm | 10 mm | 10 mm | 5 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||
|
4290X103K
TE Connectivity
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Flame Retardant | 9000 deg | 500 µm | 6.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.50 | ||||||
|
4290X102K
TE Connectivity
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Flame Retardant | 9000 deg | 500 µm | 6.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | ||||||||
|
4290X104K
TE Connectivity
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 500 mW | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Flame Retardant | 9000 deg | 500 µm | 6.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | ||||||||
|
4290X100K
Amphenol Piher
|
Check for Price | Obsolete | TRIMMER | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | ||||||||||||||||||||||
|
4290X100K
TE Connectivity
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 300 V | 125 °C | -55 °C | Flame Retardant | 9000 deg | 500 µm | 6.5 mm | 10 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.50 |