Filter Your Search
1 - 7 of 7 results
|
9001-15321C
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 3 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD EURO CONNECTOR | WITHOUT LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.72 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
9001-15321C30A/HT
Oupiin
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.437 inch | 0.698 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9001-15321CL1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 3 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD EURO CONNECTOR | WITH LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.72 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
9001-15321C00A/HT
Oupiin
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.698 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9001-15321C00A
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1000 GΩ | DIN; UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.2 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.437 inch | 0.698 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9001-15321C15A/HT
Oupiin
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.437 inch | 0.698 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9001-15321C10A/HT
Oupiin
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.437 inch | 0.698 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |