Parametric results for: 90017TS-4300 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 948 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 90017
Select parts from the table below to compare.
Compare
Compare
74099-0017
Molex
$9.0200 Yes Yes Active 17 1 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR WITH TUBE PACKAGING 800VAC V NO 10 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C SOLDER HOLDING POSTS RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.26 inch 0.522 inch 1.8 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
69001-733
nVent Schroff
$19.2263 Yes Contact Manufacturer 15 2 FEMALE NOT APPLICABLE BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO e4 NO SILVER NOT SPECIFIED NO ONE GENERAL PURPOSE PENTAIR TECHNICAL PRODUCTS compliant EAR99 8536.69.40.40
75019-0017
Molex
$56.6242 Yes Yes Obsolete 108 3 1.5 mm 5 30 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR DOCK 500VAC V NO .556 N 1 GΩ POLARIZED KEY .139 N NO NO NO UL, CSA 94V-0 -20 °C 85 °C PEG PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.059 inch MULTIPLE MATING PARTS AVAILABLE YES GUIDE PIN LOCKING ONE GENERAL PURPOSE STAGGERED 1.778 mm 30u inch PRESS FIT 0.446 inch 0.802 inch 2.854 inch 0.111 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
SL1-038-UHU190/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 38 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYETHYLENE GOLD (15) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 15u inch SOLDER 0.1 inch 3.8 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
862-90-017-00-180000
Mill-Max Mfg Corp
Check for Price No No Active 17 1 1.78 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MILL-MAX MFG CORP compliant EAR99 8536.90.40.00
890-90-017-20-902
Mill-Max Mfg Corp
Check for Price No Obsolete 17 1 2.54 mm 1 6 mΩ 3 A MALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1800VAC V NO 10 GΩ NO NO e0 NO UL 94V-0 -40 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.112 inch 0.155 inch 1.7 inch 0.1 inch MILL-MAX MFG CORP unknown EAR99 8536.90.40.00
SL3-087-U190/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 87 3 2.54 mm 3 20 mΩ 3 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.3 inch 0.3 inch 2.9 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-054-UH190/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 54 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.2 inch 2.7 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL3-006-UH190/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 6 3 2.54 mm 3 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.3 inch 0.3 inch 0.2 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SL2-014-UH190/01-77
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 14 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.2 inch 0.7 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40