Filter Your Search
1 - 10 of 13 results
|
66900-744LF
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 2.25 N | 50 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | 0.25 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.54 inch | 2.38 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
92900-744H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 44 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||
|
1-390074-4
TE Connectivity
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||
|
390074-4
TE Connectivity
|
Check for Price | No | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||
|
66900-744
Amphenol FCi
|
Check for Price | Active | 44 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 2.25 N | 50 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | 0.25 N | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Nickel (Ni) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.54 inch | 2.38 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
66900-744
Amphenol Communications Solutions
|
Check for Price | Active | 44 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 2.25 N | 50 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | 0.25 N | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Nickel (Ni) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.54 inch | 2.38 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
390074-4
TE's AMP
|
Check for Price | No | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||
|
87900-744
Amphenol Communications Solutions
|
Check for Price | No | Active | 44 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
87900-744LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
92900-744HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 44 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant |