Filter Your Search
1 - 10 of 2,580 results
|
ATC900C153KT300T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 nF | 300 V | 10 % | 2325 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Nickel/Silver (Sn/Ni/Ag) | WRAPAROUND | 3.68 mm | 6.35 mm | 5.84 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC900C104NW200MC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 nF | 200 V | 30 % | 2425 | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC900C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.19 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||
|
ATC900C154KMS200MI
American Technical Ceramics Corp
|
Check for Price | Transferred | 150 nF | 200 V | 10 % | 2425 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC900C(LEADED) | 15% ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||||
|
ATC900C103MWN300XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 10 nF | 300 V | 20 % | 2325 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC900C | 900C(CHIP) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||
|
ATC900C105NCA100B
American Technical Ceramics Corp
|
Check for Price | Transferred | 1 µF | 100 V | 30 % | 2425 | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC900C | 125 °C | -55 °C | 2 | SMT | Bulk | 4.19 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||||
|
ATC900C103MVA300MB
American Technical Ceramics Corp
|
Check for Price | Transferred | 10 nF | 300 V | 20 % | 2425 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC900C(LEADED) | 15% ppm/°C | 125 °C | -55 °C | 2 | Axial | Bulk | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||
|
ATC900C103MRW300MB
American Technical Ceramics Corp
|
Check for Price | Transferred | 10 nF | 300 V | 20 % | 2425 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC900C(LEADED) | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||
|
ATC900C154NAW200MC
American Technical Ceramics Corp
|
Check for Price | Transferred | 150 nF | 200 V | 30 % | 2425 | X7R | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC900C(LEADED) | 15% ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||
|
ATC900C105KWN100C
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1 µF | 100 V | 10 % | 2325 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 900C(CHIP) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tray | Tin/Lead (Sn/Pb) | 4.19 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||
|
ATC900C154KWN200MI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 150 nF | 200 V | 10 % | 2425 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC900C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.19 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 |