Filter Your Search
1 - 10 of 1,632 results
|
MLE-109-01-G-DV-P-FR
Samtec Inc
|
$0.7601 | Yes | Active | 18 | 2 | 1 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.37 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.359 inch | SAMTEC INC | unknown | |||||||||||||||||||||||||
|
FLE-109-01-G-DV-A-FR
Samtec Inc
|
$0.8526 | Yes | Active | 18 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | e4 | UL | -55 °C | 125 °C | PEG | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.455 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
TMM-109-01-G-S
Samtec Inc
|
$1.1284 | Yes | Yes | Active | 9 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.079 inch | 0.059 inch | 0.711 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
TMM-109-01-G-S-RA
Samtec Inc
|
$1.2373 | Yes | Yes | Active | 9 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 0.711 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
SLW-109-01-G-S
Samtec Inc
|
$1.3049 | Yes | Yes | Active | 9 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.1 inch | 0.18 inch | 0.9 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
TMM-109-01-G-S-002
Samtec Inc
|
$1.3460 | Yes | Active | 1 | 1 | 1 | 15 mΩ | 3.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e4 | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.078 inch | 0.06 inch | 0.702 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TMM-109-01-G-S-SM
Samtec Inc
|
$1.3460 | Yes | Yes | Active | 9 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | 20u inch | SURFACE MOUNT | 0.078 inch | 0.059 inch | 0.711 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||
|
TMM-109-01-G-S-RE
Samtec Inc
|
$1.3867 | Yes | Yes | Active | 9 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.199 inch | 0.711 inch | 0.12 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||
|
MTMS-109-01-G-S-125
Samtec Inc
|
$1.3867 | Yes | Active | 9 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
MTMS-109-01-G-S-100
Samtec Inc
|
$1.3867 | Yes | Yes | Active | 9 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |