Filter Your Search
1 - 10 of 7,421 results
|
902L8075A302J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 3 nF | 9 kV | 5 % | 8040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | Special Sizes Or Values Available On Req | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 17.3 mm | WIRE | 19 mm | 20.3 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 8040 | unknown | EAR99 | |||||||
|
5550B431J902LOH
Knowles Capacitors
|
Check for Price | No | Active | 430 pF | 9 kV | 5 % | 7065 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 14.7 mm | WIRE | 10.2 mm | 17.8 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7065 | compliant | EAR99 | ||
|
6560B222K902LER
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 9 kV | 10 % | 8040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 17.3 mm | WIRE | 19 mm | 20.3 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 8040 | compliant | EAR99 | |||||
|
7565N301J902LO
Knowles Capacitors
|
Check for Price | No | Active | 300 pF | 9 kV | 5 % | 9085 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 19.8 mm | WIRE | 12.7 mm | 22.8 mm | 21.6 mm | KNOWLES PRECISION DEVICES | , 9085 | compliant | EAR99 | |||
|
6560N182M902LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 9 kV | 20 % | 8040 | C0G | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 17.3 mm | WIRE | 19 mm | 20.3 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 8040 | compliant | EAR99 | ||||
|
902L8075A471K
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 470 pF | 9 kV | 10 % | 8040 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | Special Sizes Or Values Available On Req | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 17.3 mm | WIRE | 19 mm | 20.3 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 8040 | unknown | EAR99 | |||||||
|
6560B222K902LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 9 kV | 10 % | 8040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 17.3 mm | WIRE | 19 mm | 20.3 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 8040 | compliant | EAR99 | ||||
|
7565N302J902LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 3 nF | 9 kV | 5 % | 9040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 19.8 mm | WIRE | 21.6 mm | 22.8 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 9040 | compliant | EAR99 | |||||
|
6560B622K902LE
Knowles Capacitors
|
Check for Price | No | Active | 6.2 nF | 9 kV | 10 % | 8075 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 17.3 mm | WIRE | 10.2 mm | 20.3 mm | 19 mm | KNOWLES PRECISION DEVICES | , 8075 | compliant | EAR99 | |||
|
5550N681M902LO
Knowles Capacitors
|
Check for Price | No | Active | 680 pF | 9 kV | 20 % | 7065 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 14.7 mm | WIRE | 10.2 mm | 17.8 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7065 | compliant | EAR99 |