Filter Your Search
1 - 1 of 1 results
|
903-406J-51R
Amphenol Corporation
|
Check for Price | Yes | Active | 1 | 6 mΩ | 50 Ω | 1.5 | 0.3 dB | MALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ | 1050VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | YES | -65 °C | 165 °C | RECEPTACLE | GOLD | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.236 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.10 | Amphenol |