Filter Your Search
1 - 5 of 5 results
|
BB409-036F-TU10G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 36 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | WISE POWER TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
BB409-036F-TA05G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 36 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 5u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | WISE POWER TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
EQ04903-6F6-DF
Foxconn
|
Check for Price | Active | 98 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 3.336 N | 5 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | GOLD (30) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.354 inch | 0.6 inch | 5.46 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
BB409-036F-TU05G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 36 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 5u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | WISE POWER TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
BB409-036F-TA10G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 36 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | WISE POWER TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |