Filter Your Search
1 - 2 of 2 results
|
90512-003LF
Amphenol FCi
|
$0.4211 | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 2500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PEG | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 5u inch | SOLDER | 0.62 inch | 0.615 inch | 0.645 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
90512-003LF
Amphenol Communications Solutions
|
$0.7774 | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 2500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PEG | JACK | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 5u inch | SOLDER | 0.62 inch | 0.615 inch | 0.645 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |