Filter Your Search
1 - 10 of 10 results
|
230C1E564J
Seacor Capacitors
|
Check for Price | Transferred | 560 nF | 400 V | 5 % | 9063 | 5 % | POLYESTER | FILM CAPACITOR | 230C(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.096 mm | 22.86 mm | 16.002 mm | SEACOR INC | , 9063 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
230C1E564G
Seacor Capacitors
|
Check for Price | Transferred | 560 nF | 400 V | 2 % | 9063 | 2 % | POLYESTER | FILM CAPACITOR | 230C(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.096 mm | 22.86 mm | 16.002 mm | SEACOR INC | , 9063 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
230C1E564F
Seacor Capacitors
|
Check for Price | Transferred | 560 nF | 400 V | 1 % | 9063 | 1 % | POLYESTER | FILM CAPACITOR | 230C(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.096 mm | 22.86 mm | 16.002 mm | SEACOR INC | , 9063 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
230C1E564M
Seacor Capacitors
|
Check for Price | Transferred | 560 nF | 400 V | 20 % | 9063 | 20 % | POLYESTER | FILM CAPACITOR | 230C(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.096 mm | 22.86 mm | 16.002 mm | SEACOR INC | , 9063 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
650C1A505G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 5 µF | 50 V | 2 % | 9063 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.35 mm | 22.86 mm | 16.002 mm | ELECTROCUBE INC | , 9063 | compliant | EAR99 | 8532.25.00.60 | ||
|
650C1A505M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 5 µF | 50 V | 20 % | 9063 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.35 mm | 22.86 mm | 16.002 mm | ELECTROCUBE INC | , 9063 | compliant | EAR99 | 8532.25.00.60 | ||
|
650C1A505J
Electrocube Inc
|
Check for Price | Yes | Obsolete | 5 µF | 50 V | 5 % | 9063 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.35 mm | 22.86 mm | 16.002 mm | ELECTROCUBE INC | , 9063 | compliant | EAR99 | 8532.25.00.60 | ||
|
650C1A505F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 5 µF | 50 V | 1 % | 9063 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.35 mm | 22.86 mm | 16.002 mm | ELECTROCUBE INC | , 9063 | compliant | EAR99 | 8532.25.00.60 | ||
|
650C1A505K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 5 µF | 50 V | 10 % | 9063 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.35 mm | 22.86 mm | 16.002 mm | ELECTROCUBE INC | , 9063 | compliant | EAR99 | 8532.25.00.60 | ||
|
230C1E564K
Seacor Capacitors
|
Check for Price | Transferred | 560 nF | 400 V | 10 % | 9063 | 10 % | POLYESTER | FILM CAPACITOR | 230C(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.096 mm | 22.86 mm | 16.002 mm | SEACOR INC | , 9063 | unknown | EAR99 | 8532.25.00.80 |