Filter Your Search
1 - 10 of 273 results
|
09-06-5020
Molex
|
$0.2711 | Yes | Obsolete | 2 | 1 | 20 mΩ | 5 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | TRIFURCON, POLARIZED | 2000VAC V | NO | 11.12 N | 0.045 inch | 200 MΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 5.3376 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 0.33 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
09-06-5040
Molex
|
$0.4930 | Yes | Obsolete | 4 | 1 | 20 mΩ | 5 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | TRIFURCON, POLARIZED | 2000VAC V | NO | 11.12 N | 0.045 inch | 200 MΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 5.3376 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 0.642 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
09-06-5039
Molex
|
$0.5580 | Yes | Obsolete | 3 | 1 | 20 mΩ | 5 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | TRIFURCON, POLARIZED | 2000VAC V | NO | 11.12 N | 0.045 inch | 200 MΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 5.3376 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 0.486 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
09-06-5048
Molex
|
$0.5973 | Yes | Obsolete | 4 | 1 | 20 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 2000VAC V | NO | 8.896 N | 0.045 inch | 200 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 2.224 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 0.642 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
09-06-5080
Molex
|
$0.9913 | Yes | Obsolete | 8 | 1 | 20 mΩ | 5 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | TRIFURCON, POLARIZED | 2000VAC V | NO | 11.12 N | 0.045 inch | 200 MΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 5.3376 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 1.266 inch | MOLEX LLC | compliant | Molex | |||||||||||||||
|
803-87-090-65-001101
PRECI-DIP SSA
|
$10.3878 | Yes | Active | 90 | 2 | 2.54 mm | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1.1954 N | 10 GΩ | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 125 °C | SOCKET | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | PRESS FIT | 0.2 inch | 0.276 inch | 4.5 inch | 0.102 inch | PRECI-DIP SA | compliant | Preci-Dip | ROHS COMPLIANT | ||||||||||||||
|
803-83-090-65-001101
PRECI-DIP SSA
|
$13.2336 | Yes | Active | 90 | 2 | 2.54 mm | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1.1954 N | 10 GΩ | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 125 °C | SOCKET | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.2 inch | 0.276 inch | 4.5 inch | 0.102 inch | PRECI-DIP SA | compliant | Preci-Dip | ROHS COMPLIANT | ||||||||||||||
|
699065-000
TE Connectivity
|
$982.5340 | No | No | Active | BOARD CONNECTOR | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4719790650410
Wurth Elektronik
|
Check for Price | Active | 50 | 1 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
02-906-50
Aries Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYETHYLENE | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SQUARESTIX | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN (100) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.12 inch | 0.16 inch | 0.2 inch | 0.32 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |