Filter Your Search
1 - 10 of 22,524 results
|
SIL-2.5-50
Rhombus Industries Inc
|
Check for Price | Active | 2.5 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||
|
0446-0500-50
Bel Fuse
|
Check for Price | Obsolete | 500 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | DIELECTRIC STRENGTH 50VDC; IMPEDANCE TOL... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 7.62 mm | BEL FUSE INC | DIP, | compliant | 8542.39.00.01 | |||||||||||||||
|
P1410A375NS100{OHM}D
RCD Components Inc
|
Check for Price | Active | 375 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||
|
1520SA221501W
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 220 ns | 1 | YES | SOP | 500 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDSO-G14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.7498 mm | 6.858 mm | 20.06 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
EPA572-20B
PCA Electronics Inc
|
Check for Price | No | No | Active | 20 ns | 1 | NO | SIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-XSIP-T7 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 7 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | PCA ELECTRONICS INC | SIP | SIP-7 | 7 | compliant | 8542.39.00.01 | ||||||||
|
7SIPF-560
Engineered Components Co
|
Check for Price | Contact Manufacturer | 60 ns | 1 | NO | SIP | 50 Ω | 7SIPF | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.604 mm | 4.826 mm | 18.54 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | |||||||||||
|
1520SB151301I
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 150 ns | 1 | YES | SOP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX | TRUE | NO | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | UNSPECIFIED | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.096 mm | 6.858 mm | 20.06 mm | DATA DELAY DEVICES INC | SOIC | SMD-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
1520C251301V
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 250 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
1520C500201W
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 50 ns | 1 | NO | DIP | 200 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
SMP1610200NS100{OHM}B
RCD Components Inc
|
Check for Price | Active | 200 ns | 1 | YES | SOP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.334 mm | 6.604 mm | 11.43 mm | RCD COMPONENTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |