Filter Your Search
1 - 7 of 7 results
|
SD090SE30B
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 140 A | 1 | Not Qualified | S-XUUC-N1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 | |||||||||||||
|
SD090SE45C
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | 510 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 140 A | 1 | 45 V | Not Qualified | S-XUUC-N1 | 1 | 125 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 | ||||||||
|
SD090SE45B
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | 510 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 140 A | 1 | 45 V | Not Qualified | S-XUUC-N1 | 1 | 125 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 | ||||||||
|
SD090SE45A
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | 510 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 140 A | 1 | 45 V | Not Qualified | S-XUUC-N1 | 1 | 125 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 | ||||||||
|
1N3290SE3
Microsemi Corporation
|
Check for Price | Transferred | 100 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | POWER | 1.6 kA | 1 | O-MUPM-H1 | DO-205AA | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | METAL, DO-8, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SD090SE30C
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 140 A | 1 | Not Qualified | S-XUUC-N1 | e0 | 125 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 | |||||||||||||
|
SD090SE30A
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 140 A | 1 | Not Qualified | S-XUUC-N1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | DIE | S-XUUC-N1 | 2 | compliant | EAR99 | 8541.10.00.40 |