Filter Your Search
1 - 10 of 11 results
|
A190LM
Powerex Power Semiconductors
|
Check for Price | Obsolete | 300 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.6 kV | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | R-XUPM-D1 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
IR390LM06CS02
International Rectifier
|
Check for Price | No | Obsolete | 1.25 V | RECTIFIER DIODE | SINGLE | 600 V | 1 | 1 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
IR390LM10CS05CB
International Rectifier
|
Check for Price | No | Transferred | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | e0 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM06CS02CB
International Rectifier
|
Check for Price | No | Obsolete | 1.25 V | RECTIFIER DIODE | SINGLE | 600 V | 1 | 1 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
IR390LM12CS05CB
International Rectifier
|
Check for Price | No | Transferred | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | e0 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM10CS05CBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM12CS05
International Rectifier
|
Check for Price | No | Transferred | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | e0 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM12CS05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM10CS05
International Rectifier
|
Check for Price | No | Transferred | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | e0 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER | ||||||||
|
IR390LM10CS05PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 1 | Not Qualified | O-XUUC-N | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | EAR99 | 8541.10.00.40 | WAFER |