Filter Your Search
1 - 10 of 260 results
|
HLMP-1790-RT4R1
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3590-RT000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 565 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 6.35 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-3390-RT0B1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 32 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 6.35 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
90-RTE5101R
Elma Electronic Inc
|
Check for Price | Active | RED | 25 mA | 1 | NO | RADIAL MOUNT | 3.125 mcd | 700 nm | 20 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 70 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.3 mm | 5 mm | ELMA ELECTRONIC INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1790-RT5BH
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
90-RTZ-3400Y
Elma Electronic Inc
|
Check for Price | Active | YELLOW | 30 mA | 4 | NO | RADIAL MOUNT | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 8 | BULK | ROUND | 2.54 mm | 4.4 mm | 3 mm | ELMA ELECTRONIC INC | compliant | 8541.40.20.00 | |||||||||||
|
90-RTD-2400Y
Elma Electronic Inc
|
Check for Price | Active | YELLOW | 30 mA | 4 | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | ROUND | 2 mm | ELMA ELECTRONIC INC | unknown | |||||||||||||||||||
|
HLMP-1790-RT3FH
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
90-RTE-5106Y
Elma Electronic Inc
|
Check for Price | Active | YELLOW | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | ROUND | 5 mm | ELMA ELECTRONIC INC | compliant | 8541.40.20.00 | |||||||||||||||||
|
HLMP-1790-RT3R1
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |