Filter Your Search
1 - 10 of 14 results
|
90SQ045
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 9 A | 410 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-204 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
90SQ045TR
International Rectifier
|
Check for Price | No | Transferred | 9 A | 420 mV | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 340 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
VS-90SQ045-M3
Vishay Semiconductors
|
Check for Price | Obsolete | 9 A | 570 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 2.15 kA | 1 | O-PALF-W2 | DO-204AR | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
VS-90SQ045
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 9 A | 570 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 2.15 kA | 1 | O-PALF-W2 | DO-204AR | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | Vishay | |||||||||||
|
90SQ045TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 9 A | 420 mV | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 340 A | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 150 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
90SQ045
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 9 A | 410 mV | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 500 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||
|
VS-90SQ045
Vishay Semiconductors
|
Check for Price | Obsolete | 9 A | 570 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 2.15 kA | 1 | O-PALF-W2 | DO-204AR | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
90SQ045TA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 9 A | 570 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | DO-201AD | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | |||||||||||||
|
90SQ045
International Rectifier
|
Check for Price | No | Transferred | 9 A | 420 mV | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 340 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-204 | LEAD FREE, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
90SQ045
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9 A | 410 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 2.15 kA | 1 | Not Qualified | O-PALF-W2 | DO-204AR | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-204 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |