Filter Your Search
1 - 10 of 17 results
|
75915-411LF
Amphenol Communications Solutions
|
$0.6430 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 11 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
75915-411LF
Amphenol FCi
|
$0.8755 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
75915-411HLF
Amphenol Communications Solutions
|
$3.1609 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 11 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
51915-411LF
Amphenol FCi
|
$11.6033 | Yes | Active | 64 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 48 A | CSA;TUV;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S48P16 | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.47 inch | 0.82 inch | 5.5 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51915-411LF
Amphenol Communications Solutions
|
$12.7951 | Yes | Active | 64 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 48 A | CSA;TUV;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S48P16 | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.47 inch | 0.82 inch | 5.5 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10104389-15411LF
Amphenol FCi
|
Check for Price | Active | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.9 mm | 10u inch | SURFACE MOUNT | 0.299 inch | 5.551 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
75915-411G
Amphenol FCi
|
Check for Price | No | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
75915-411G
Amphenol Communications Solutions
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
75915-411HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.097 inch | 0.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
501591-5411
Molex
|
Check for Price | Yes | Yes | Obsolete | 54 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 176VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | FITTING NAIL | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 4u inch | SURFACE MOUNT | 0.134 inch | 0.035 inch | 0.547 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex |